Part Details for DC2448A-A by Analog Devices Inc
Overview of DC2448A-A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2448A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2448A-A-ND
|
DigiKey | DEV BOARD Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$154.4900 | Buy Now |
DISTI #
584-DC2448A-A
|
Mouser Electronics | Power Management IC Development Tools LTM4636 Demo Board - 80A Polyphase Step- RoHS: Compliant | 1 |
|
$155.1700 | Buy Now |
DISTI #
V99:2348_21687821
|
Arrow Electronics | LTM4636 DC to DC Converter and Switching Regulator Chip 0.8883VDC to 0.9117VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3 |
|
$38.4600 / $158.9615 | Buy Now |
|
Analog Devices Inc | LTM4636 Demo Board - 80A Polyp Min Qty: 1 Package Multiple: 1 | 28 |
|
$154.4900 | Buy Now |
DISTI #
29573893
|
Verical | LTM4636 DC to DC Converter and Switching Regulator Chip 0.8883VDC to 0.9117VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$158.9615 | Buy Now |
|
Ameya Holding Limited | 28 |
|
RFQ | ||
DISTI #
DC2448A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$148.3100 | Buy Now |
Part Details for DC2448A-A
DC2448A-A CAD Models
DC2448A-A Part Data Attributes
|
DC2448A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2448A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |