Part Details for DC2460A by Analog Devices Inc
Overview of DC2460A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2460A-ND
|
DigiKey | DEMO BOARD FOR LTC5566 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$186.4200 | Buy Now |
DISTI #
584-DC2460A
|
Mouser Electronics | RF Development Tools LTC5566 - 300MHz - 6GHz Dual Programmabl RoHS: Compliant | 3 |
|
$185.3900 | Buy Now |
|
Analog Devices Inc | LTC5566 - 300MHz - 6GHz Dual P Min Qty: 1 Package Multiple: 1 | 219 |
|
$186.4200 | Buy Now |
DISTI #
DC2460A
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$177.1900 | Buy Now |
Part Details for DC2460A
DC2460A CAD Models
DC2460A Part Data Attributes
|
DC2460A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2460A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |