Part Details for DC24660 by ITT Interconnect Solutions
Overview of DC24660 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC24660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1052-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 18 Weeks Container: Bag |
92 In Stock |
|
$10.9398 / $16.6000 | Buy Now |
DISTI #
965-DC24660
|
Mouser Electronics | Circular MIL Spec Connector DSUB DC DEEP STRT B/S CAD | 436 |
|
$10.9300 / $15.1800 | Buy Now |
DISTI #
ITTDC24660
|
Heilind Electronics | D-SUB BACKSHELL COMM ERCIAL | Americas - 514 in Stock |
|
$11.3676 / $14.3014 | Buy Now |
|
Onlinecomponents.com | Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel |
112 In Stock 500 On Order |
|
$14.5600 / $15.2700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC24660 | 1 |
|
$6.7600 / $10.1400 | Buy Now |
|
Quest Components | DC24660 | 1 |
|
$6.4800 | Buy Now |
|
Quest Components | DC24660 | 6 |
|
$7.1606 / $9.7644 | Buy Now |
DISTI #
ITTDC24660
|
Interstate Connecting Components | D-SUB BACKSHELL COMM ERCIAL | 926 |
|
$11.3676 / $14.3014 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61 |
|
RFQ |
Part Details for DC24660
DC24660 CAD Models
DC24660 Part Data Attributes
|
DC24660
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC24660
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |