Part Details for DC2483A-A by Analog Devices Inc
Overview of DC2483A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2483A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0835
|
Newark | Demonstration Board, Upconvert Mixer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc5562Iuc#pbf, Kit Application Type:Rf/If, Application Sub Type:Upconverting Mixer, Kit Contents:Demonstration Board Ltc5562Iuc#pbf Rohs Compliant: Yes |Analog Devices DC2483A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$159.9600 | Buy Now |
DISTI #
DC2483A-A-ND
|
DigiKey | LTC5562 LOW POWER MIXER DEMO BOA Min Qty: 1 Lead time: 8 Weeks Container: Box |
15 In Stock |
|
$153.8100 | Buy Now |
DISTI #
584-DC2483A-A
|
Mouser Electronics | RF Development Tools LF 7GHz Wideband Low Power Active Mixer | 10 |
|
$153.8100 | Buy Now |
DISTI #
V99:2348_19213756
|
Arrow Electronics | DC2483A-A - LTC5562 Low Power Mixer Demo Board Set Up for Upconversion Applications with RF Output Tuned to 3.3GHz to 3.7GHz Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 | Americas - 1 |
|
$152.6000 | Buy Now |
|
Analog Devices Inc | LF#7GHz Wideb& L Pwr Active Mi Min Qty: 1 Package Multiple: 1 | 155 |
|
$153.8100 | Buy Now |
DISTI #
DC2483A-A
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$147.6600 | Buy Now |
Part Details for DC2483A-A
DC2483A-A CAD Models
DC2483A-A Part Data Attributes
|
DC2483A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2483A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |