Part Details for DC2491A by Analog Devices Inc
Overview of DC2491A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2491A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0837
|
Newark | Demonstration Board, Ldo Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3045Edd#pbf, Kit Application Type:Power Management, Application Sub Type:Low Dropout Linear Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2491A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$110.1600 | Buy Now |
DISTI #
505-DC2491A-ND
|
DigiKey | DEMO BOARD FOR LT3045 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$105.9200 | Buy Now |
DISTI #
584-DC2491A
|
Mouser Electronics | Power Management IC Development Tools LT3045 Demoboard - 20V, 500mA, Ultralow RoHS: Compliant | 35 |
|
$105.9200 | Buy Now |
|
Analog Devices Inc | LT3045 Demoboard - 20V, 500mA, Min Qty: 1 Package Multiple: 1 | 57 |
|
$105.9200 | Buy Now |
DISTI #
DC2491A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
DISTI #
C1S424500831252
|
Chip1Stop | 20V 500MA, ULTRALOW NOISE DEMONSTRATION CIRCUIT RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$100.0000 | Buy Now |