Part Details for DC2583A by Analog Devices Inc
Overview of DC2583A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2583A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0851
|
Newark | Demonstration Board, Poe, Pd Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt4294Idd#pbf, Kit Application Type:Power Management, Application Sub Type:Power Over Ethernet (Poe), Powered Device(Pd) Controller Rohs Compliant: Yes |Analog Devices DC2583A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$116.2800 | Buy Now |
DISTI #
505-DC2583A-ND
|
DigiKey | DEMO BOARD FOR LT4294/LT4321 Min Qty: 1 Lead time: 39 Weeks Container: Box |
3 In Stock |
|
$111.8100 | Buy Now |
DISTI #
584-DC2583A
|
Mouser Electronics | Power Management IC Development Tools LT4294/LT4321 Demo Board - PoE++ (71W/37 RoHS: Compliant | 2 |
|
$111.8100 | Buy Now |
|
Analog Devices Inc | LT4294/LT4321 Demo Board - PoE Min Qty: 1 Package Multiple: 1 | 1 |
|
$111.8100 | Buy Now |
Part Details for DC2583A
DC2583A CAD Models
DC2583A Part Data Attributes:
|
DC2583A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2583A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |