Part Details for DC2733A by Analog Devices Inc
Overview of DC2733A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0895
|
Newark | Demo Board, Electronic Circuit Breaker, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc4249, Kit Application Type:Power Management, Application Sub Type:Circuit-Breaker Protection Ic, Product Range:- Rohs Compliant: Yes |Analog Devices DC2733A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$90.5100 | Buy Now |
DISTI #
505-DC2733A-ND
|
DigiKey | EVAL BOARD FOR LTC4249 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$84.4800 | Buy Now |
DISTI #
584-DC2733A
|
Mouser Electronics | Power Management IC Development Tools 65V Dual Electronic Circuit Breaker with Current Monitors RoHS: Compliant | 4 |
|
$87.0300 | Buy Now |
|
Analog Devices Inc | LTC4249 Demo Board | 65V Dual Min Qty: 1 Package Multiple: 1 | 136 |
|
$84.4800 | Buy Now |
DISTI #
61734159
|
Verical | LTC4249 Hot Swap Controller 1.5VDC to 65VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 135 |
|
$96.5429 | Buy Now |
DISTI #
DC2733A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$81.1000 | Buy Now |
DISTI #
4034324
|
element14 Asia-Pacific | DEMO BOARD, ELECTRONIC CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$89.5638 | Buy Now |
DISTI #
4034324
|
Farnell | DEMO BOARD, ELECTRONIC CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$83.5100 | Buy Now |
Part Details for DC2733A
DC2733A CAD Models
DC2733A Part Data Attributes:
|
DC2733A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2733A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |