Part Details for DC27FL-1/4 by ETI Systems
Overview of DC27FL-1/4 by ETI Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC27FL-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6493
|
Newark | Turns Counting Dial, 10, 6.35Mm, No. Of Turns:10Turns, Shaft Diameter:0.25", Dial Composition:Black Finish, Product Range:Dc27 Series, Accessory Type:Turns Counting Dial, Applications:10 Turns Potentiometers, Body Material:Plastic Rohs Compliant: Yes |Eti Systems DC27FL-1/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$74.3100 / $107.6400 | Buy Now |
DISTI #
5256-DC27FL-1/4-ND
|
DigiKey | SCALE DIAL 0.25" 10 TURN PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$66.5388 / $86.2500 | Buy Now |
DISTI #
882-DC27FL-1/4
|
Mouser Electronics | Knobs & Dials COUNTING DIAL 1/4" SHAFT SIZE RoHS: Compliant | 25 |
|
$85.3600 / $101.1900 | Buy Now |
DISTI #
70089168
|
RS | Dial, Turns-Counting, Analog, 10 Turns, Shaft Dia 0.25in, Dim 1-1/16 Dia.x1.24 | ETI Systems DC27FL-1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$90.4400 / $99.3900 | Buy Now |
DISTI #
2344485
|
element14 Asia-Pacific | TURNS COUNTING DIAL, 10, 6.35MM RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$76.9946 / $111.5285 | Buy Now |
DISTI #
2344485
|
Farnell | TURNS COUNTING DIAL, 10, 6.35MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$80.8048 / $133.7688 | Buy Now |
Part Details for DC27FL-1/4
DC27FL-1/4 CAD Models
DC27FL-1/4 Part Data Attributes:
|
DC27FL-1/4
ETI Systems
Buy Now
|
Compare Parts:
DC27FL-1/4
ETI Systems
|
Samacsys Manufacturer | ETI Systems |