Part Details for DC27W2PA00LF by Amphenol FCi
Overview of DC27W2PA00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC27W2PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473886
|
RS | FCI DW SER Pmnt Hybrid Solder D-Sub Conn Plug,2(Power),25(Signal)Contacts,7.5A | Amphenol FCI (Amphenol CS) DC27W2PA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $9.6100 | RFQ |
DISTI #
BRGDC27W2PA00LF
|
Heilind Electronics | DSUB POWER STB 27W2 PIN D-SUB | Americas - 0 in Stock |
|
$10.6611 / $10.8360 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$7.3125 / $11.7000 | Buy Now |
|
Quest Components | 26 |
|
$10.5300 / $15.6000 | Buy Now | |
DISTI #
BRGDC27W2PA00LF
|
Interstate Connecting Components | DSUB POWER STB 27W2 PIN D-SUB | 0 |
|
$10.6611 / $10.8360 | Buy Now |
Part Details for DC27W2PA00LF
DC27W2PA00LF CAD Models
DC27W2PA00LF Part Data Attributes
|
DC27W2PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC27W2PA00LF
Amphenol FCi
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC27W2PA00LF
This table gives cross-reference parts and alternative options found for DC27W2PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC27W2PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC27W2PA00 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal | Amphenol FCi | DC27W2PA00LF vs DC27W2PA00 |