Part Details for DC2874A-C by Analog Devices Inc
Overview of DC2874A-C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2874A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-DC2874A-C-ND
|
DigiKey | DEMO 5V 20A MPHASE SS2 SYNC BUCK Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$129.4800 | Buy Now |
DISTI #
584-DC2874A-C
|
Mouser Electronics | Power Management IC Development Tools Demo 5V 20A Mphase SS2 Sync Buck 3x3 RoHS: Compliant | 5 |
|
$133.3900 | Buy Now |
|
Analog Devices Inc | Demo 5V 20A Mphase SS2 Sync Bu Min Qty: 1 Package Multiple: 1 | 45 |
|
$129.4800 | Buy Now |
DISTI #
DC2874A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$124.3000 | Buy Now |
Part Details for DC2874A-C
DC2874A-C CAD Models
DC2874A-C Part Data Attributes:
|
DC2874A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2874A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |