Part Details for DC2899A by Analog Devices Inc
Overview of DC2899A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2899A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0935
|
Newark | Demonstration Board, Inverting Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm4655Ey#pbf, Kit Application Type:Power Management, Application Sub Type:Inverting Dc/Dc Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2899A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.9600 | Buy Now |
DISTI #
505-DC2899A-ND
|
DigiKey | EVAL BOARD FOR LTM4655 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC2899A
|
Mouser Electronics | Power Management IC Development Tools LTM4655 DemoBoard 40V Dual 4A Sngle 8A RoHS: Compliant | 7 |
|
$78.8100 | Buy Now |
|
Analog Devices Inc | LTM4655 DemoBoard 40V Dual 4A Min Qty: 1 Package Multiple: 1 | 17 |
|
$76.5000 | Buy Now |