Part Details for DC2931A by Analog Devices Inc
Overview of DC2931A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2931A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8428
|
Newark | Evaluation Board, Buck-Boost Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc7878Auh#pbf, Kit Application Type:Power Management, Application Sub Type:Buck/Boost Controller, Product Range:- Rohs Compliant: Yes |Analog Devices DC2931A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.7000 | Buy Now |
DISTI #
505-DC2931A-ND
|
DigiKey | LTC7878 EVAL BRD, 4-SWITCH BUCK- Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$186.2500 | Buy Now |
DISTI #
584-DC2931A
|
Mouser Electronics | Power Management IC Development Tools LTC7878 Eval Brd, 4-Switch Buck-Boost RoHS: Compliant | 5 |
|
$186.2500 | Buy Now |
DISTI #
V99:2348_27523885
|
Arrow Electronics | LTC7878 DC to DC Controller 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 4 |
|
$184.7800 | Buy Now |
|
Analog Devices Inc | LTC7878 Eval Brd, 4-Switch Buc Min Qty: 1 Package Multiple: 1 | 21 |
|
$186.2500 | Buy Now |
DISTI #
66690129
|
Verical | LTC7878 DC to DC Controller 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$196.0526 | Buy Now |
DISTI #
66730221
|
Verical | LTC7878 DC to DC Controller 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 4 |
|
$184.7800 | Buy Now |
DISTI #
DC2931A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$178.8000 | Buy Now |
Part Details for DC2931A
DC2931A CAD Models
DC2931A Part Data Attributes:
|
DC2931A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DC2931A
Analog Devices Inc
70V Parallelable 4-Switch Buck-Boost Controller with Inductor DCR Current Sensing, EVALUATION BOARDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | EVALUATION BOARDS | |
Pin Count | 0 | |
Manufacturer Package Code | EVALUATION BOARDS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |