Part Details for DC3050 by The Weir Group
Overview of DC3050 by The Weir Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-331
|
Techni-Tool, Inc. | Lewis Bins DC3050 Divider Tote Box, Light Blue, OD 22.4" x 17.4" x 5" | 0 |
|
$19.5300 | Buy Now |