Part Details for DC3051A by Analog Devices Inc
Overview of DC3051A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC3051A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0972
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm4705Y#pbf, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC3051A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$72.6500 | Buy Now |
DISTI #
505-DC3051A-ND
|
DigiKey | LTM4705 DEMO BOARD 20V, DUAL 5A Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$69.5500 | Buy Now |
DISTI #
584-DC3051A
|
Mouser Electronics | Power Management IC Development Tools LTM4705 Demo Board 20V, Dual 5A uModule RoHS: Compliant | 4 |
|
$69.8600 | Buy Now |
|
Analog Devices Inc | LTM4705 Demo Board 20V, Dual 5 Min Qty: 1 Package Multiple: 1 | 202 |
|
$69.5500 | Buy Now |
DISTI #
DC3051A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$66.7700 | Buy Now |