Part Details for DC37P064HTXLF by Amphenol FCi
Overview of DC37P064HTXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DC37P064HTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484785
|
RS | DC37P064HTXLF-DSUB SIGNAL STC 37PIN LF | Amphenol FCI (Amphenol CS) DC37P064HTXLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
BRGDC37P064HTXLF
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$1.3924 / $1.5146 | Buy Now |
DISTI #
77323708
|
Verical | D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 93 |
|
$1.8730 | Buy Now |
DISTI #
BRGDC37P064HTXLF
|
Interstate Connecting Components | D-SUB | 0 |
|
$1.3924 / $1.5146 | Buy Now |
Part Details for DC37P064HTXLF
DC37P064HTXLF CAD Models
DC37P064HTXLF Part Data Attributes:
|
DC37P064HTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC37P064HTXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |