Part Details for DC852A by Analog Devices Inc
Overview of DC852A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC852A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC852A-ND
|
DigiKey | BOARD DEMO FOR LTC4354 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$64.7400 | Buy Now |
DISTI #
584-DC852A
|
Mouser Electronics | Power Management IC Development Tools LTC4354 Demoboard - Dual -48V, 5A Ideal RoHS: Compliant | 0 |
|
$64.7300 | Order Now |
|
Analog Devices Inc | LTC4354 Demoboard - Dual -48V, Min Qty: 1 Package Multiple: 1 | 153 |
|
$64.7400 | Buy Now |
|
Ameya Holding Limited | BOARD DEMO FOR LTC4354 | 153 |
|
RFQ | |
DISTI #
DC852A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$62.1500 | Buy Now |