Part Details for DCC-USBNB-160 by Switchcraft Conxall
Overview of DCC-USBNB-160 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCC-USBNB-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5465
|
Newark | Sealed Mini Usb, 2.0 Type B, Plug, Ip67, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5 Position, Connector Mounting:Cable Mount, Ip Rating:Ip67, Product Range:-, Contact Material:Copper Rohs Compliant: Yes |Switchcraft/conxall DCC-USBNB-160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
SC2132-ND
|
DigiKey | CONN PLG USB2.0 MINI B 5P SLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
111 In Stock |
|
$6.3097 / $10.5900 | Buy Now |
DISTI #
502-DCC-USBNB-160
|
Mouser Electronics | USB Connectors USB MINI-B FIELD INSTL PLUG RoHS: Compliant | 105 |
|
$6.3000 / $10.1500 | Buy Now |
DISTI #
70235226
|
RS | Conn. Circ. Sealed Cable Plug USB Mini-B IP68 Plastic Con-X | Conxall DCC-USBNB-160 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $10.1500 | RFQ |
|
Onlinecomponents.com | Conn Mini USB Type B PL 5 POS 2.01mm Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
171 In Stock |
|
$6.1300 / $10.0100 | Buy Now |
DISTI #
69168114
|
Verical | Conn Mini USB 2.0 Type B PL 5 POS 2.01mm ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2328 | Americas - 170 |
|
$10.8030 / $13.0130 | Buy Now |
DISTI #
DCCUSBNB160
|
TTI | USB Connectors MINI-USB CABLE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.0800 / $7.5300 | Buy Now |
DISTI #
DCC-USBNB-160
|
TME | Plug, USB B mini, Data-Con-X, for cable, straight, USB 2.0 Min Qty: 100 | 0 |
|
$7.2700 | RFQ |
DISTI #
000000000003793769
|
Sager | USB Connectors USB MINI-B FIELD INSTL PLUG Min Qty: 1 | 0 |
|
$6.9700 / $7.9800 | Buy Now |
DISTI #
DCC-USBNB-160
|
Avnet Abacus | Conn Mini USB Type B PL 5 POS ST Cable Mount Single Port (Alt: DCC-USBNB-160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCC-USBNB-160
DCC-USBNB-160 CAD Models
DCC-USBNB-160 Part Data Attributes
|
DCC-USBNB-160
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DCC-USBNB-160
Switchcraft Conxall
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |