Part Details for DCD-08RFFC-RS8C10 by Amphenol LTW Technology
Overview of DCD-08RFFC-RS8C10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-08RFFC-RS8C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7914
|
Newark | Rbl, Large Size, 20A+5A, 08 Pins, Receptacle With Wires, Crimp, Square Rohs Compliant: Yes |Amphenol Ltw DCD-08RFFC-RS8C10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $14.9500 | Buy Now |
DISTI #
1754-DCD-08RFFC-RS8C10-ND
|
DigiKey | RBL, LARGE SIZE, 20A+5A, 08 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7720 | Buy Now |
DISTI #
72140621
|
RS | Connector, RBL, D-20A+5A, 08P, REAR FASTENED | Amphenol LTW Technology DCD-08RFFC-RS8C10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0500 / $23.0000 | RFQ |
DISTI #
LTWDCD-08RFFC-RS8C10
|
Heilind Electronics | RBL, LARGE SIZE, 20A5A, 08 PIN F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7400 / $14.2000 | Buy Now |
DISTI #
LTWDCD-08RFFC-RS8C10
|
Interstate Connecting Components | RBL, LARGE SIZE, 20A5A, 08 PIN F, F, CRIMP, RBL | 0 |
|
Buy Now |