Part Details for DCD-12PMDS-LC7001 by Amphenol Corporation
Overview of DCD-12PMDS-LC7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DCD-12PMDS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCD-12PMDS-LC7001
|
Avnet Americas | Conn Circular F/M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: DCD-12PMDS-LC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7826 / $9.3382 | Buy Now |
DISTI #
523-DCD12PMDSLC7001
|
Mouser Electronics | Standard Circular Connector PANEL3F(20A)+9M(5A) RoHS: Compliant | 0 |
|
$11.5700 / $15.2500 | Order Now |
DISTI #
DCD-12PMDS-LC7001
|
Avnet Abacus | Conn Circular F/M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port (Alt: DCD-12PMDS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCD-12PMDS-LC7001
DCD-12PMDS-LC7001 CAD Models
DCD-12PMDS-LC7001 Part Data Attributes
|
DCD-12PMDS-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DCD-12PMDS-LC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |