Part Details for DCD32-16-10-A by Ruland Manufacturing Co Inc
Overview of DCD32-16-10-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD32-16-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCD32-16-10-A-ND
|
DigiKey | 1" X 5/8" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$230.2700 | Buy Now |
DISTI #
72348744
|
RS | Double Disc Coupling, Clamp Style, 1.000" X 0.625" Bores, 2.000" OD, 2.519 | Ruland Manufacturing DCD32-16-10-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$148.9200 | Buy Now |