-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4138
|
Newark | Micro D-Sub Conn, Plug, 37Pos, Panel, No. Of Contacts:37Contacts, Gender:Plug, Product Range:Dura-Con Series, Contact Termination Type:Wire Wrap, Connector Mounting:Cable Mount, Panel Mount, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Cinch Connectivity Solutions DCDH-37P4C40.5BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.9500 / $401.4400 | Buy Now |
DISTI #
116-1077-ND
|
DigiKey | CONN MICRO-D PLUG 37POS PNL MNT Min Qty: 1 Lead time: 28 Weeks Container: - |
4 In Stock |
|
$342.1124 / $382.9600 | Buy Now |
DISTI #
538-DCDH-37P4C40.5BN
|
Mouser Electronics | D-Sub Micro-D Connectors 37way Plug 0.5inch 24AWG Sld wire tail RoHS: Compliant | 23 |
|
$354.8200 / $383.4700 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$445.5400 / $1,192.9100 | Buy Now | |
DISTI #
CIMDCDH-37P4C40.5BN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2851524
|
element14 Asia-Pacific | MICRO D-SUB CONN, PLUG, 37POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$362.6370 / $405.7185 | Buy Now |
DISTI #
2851524
|
Farnell | MICRO D-SUB CONN, PLUG, 37POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 0 |
|
$371.3078 / $432.9561 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$445.5400 / $1,192.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCDH-37P4C40.5BN
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DCDH-37P4C40.5BN
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |