Part Details for DCF103M56Y5VQ6UL7A6 by SHM
Overview of DCF103M56Y5VQ6UL7A6 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF103M56Y5VQ6UL7A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10nF 20% Y2 250V PluginP7.5mm Suppression Capacitors ROHS | 470 |
|
$0.0850 / $0.1649 | Buy Now |