Part Details for DCG10P1200HR by IXYS Corporation
Overview of DCG10P1200HR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCG10P1200HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DCG10P1200HR-ND
|
DigiKey | DIODE SCHOTT 1.2KV 12.5A ISO247 Lead time: 60 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-DCG10P1200HR
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE ISO247-3 RoHS: Compliant | 0 |
|
$37.2400 / $43.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$36.0500 | Buy Now |
DISTI #
DCG10P1200HR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE ISO247-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
DCG10P1200HR
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 12.5A, ISO247™, tube Min Qty: 1 | 10 |
|
$37.6900 / $45.0100 | Buy Now |
Part Details for DCG10P1200HR
DCG10P1200HR CAD Models
DCG10P1200HR Part Data Attributes:
|
DCG10P1200HR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DCG10P1200HR
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-12 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |