Part Details for DCH010512SN7 by Texas Instruments
Overview of DCH010512SN7 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH010512SN7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCH010512SN7-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1076 In Stock |
|
$9.1400 | Buy Now |
DISTI #
296-20640-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
657 In Stock |
|
$9.0582 / $11.0700 | Buy Now |
DISTI #
595-DCH010512SN7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W 3kVDC Isolated DC-DC RoHS: Compliant | 307 |
|
$8.8400 / $10.7400 | Buy Now |
|
Rochester Electronics | DCH010512S Miniature, 1W, 3kVDC Isolated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 1076 |
|
$7.8500 / $9.2300 | Buy Now |
|
Ameya Holding Limited | DCH010512SN7 , 直流-直流电源模块, 4针 SIP 模块封装 | 2504 |
|
RFQ |
Part Details for DCH010512SN7
DCH010512SN7 CAD Models
DCH010512SN7 Part Data Attributes
|
DCH010512SN7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCH010512SN7
Texas Instruments
Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.56 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Equivalence Code | SIP4/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.006 Vrms | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for DCH010512SN7
This table gives cross-reference parts and alternative options found for DCH010512SN7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCH010512SN7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCH010512SN7T | 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-4 | Texas Instruments | DCH010512SN7 vs DCH010512SN7T |