Part Details for DCM-17W5P-1A7N-K87 by ITT Interconnect Solutions
Overview of DCM-17W5P-1A7N-K87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCM-17W5P-1A7N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-17W5P-1A7N-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot 12 Terminal 1 Port - Bulk (Alt: DCM-17W5P-1A7N-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCM-17W5P-1A7N-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot 12 Terminal 1 Port - Bulk (Alt: DCM-17W5P-1A7N-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCM-17W5P-1A7N-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot 12 Terminal 1 Port - Bulk (Alt: DCM-17W5P-1A7N-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCM-17W5P-1A7N-K87
DCM-17W5P-1A7N-K87 CAD Models
DCM-17W5P-1A7N-K87 Part Data Attributes
|
DCM-17W5P-1A7N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-17W5P-1A7N-K87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-17W5P-1A7N-K87
This table gives cross-reference parts and alternative options found for DCM-17W5P-1A7N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-17W5P-1A7N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP17C5PVK87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCMP17C5PVK87 |
DCM-17P5P-1AHN-A190-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCM-17P5P-1AHN-A190-K87-146 |
DCM-17P5P-1AWN-A191-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCM-17P5P-1AWN-A191-K87-146 |
DCME17W5PNMBTFR163 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCME17W5PNMBTFR163 |
DCMMP17X5PJ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCMMP17X5PJ |
DEMY-17W5PE | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-17W5P-1A7N-K87 vs DEMY-17W5PE |
DCMY17W5PNMB | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCMY17W5PNMB |
DEMME-17W5PZ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-17W5P-1A7N-K87 vs DEMME-17W5PZ |
DCM-17P5P-1A7N-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-17W5P-1A7N-K87 vs DCM-17P5P-1A7N-A191-K87 |
DBME-17W5PX | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-17W5P-1A7N-K87 vs DBME-17W5PX |