Part Details for DCM-27W2P-A191-K87 by ITT Interconnect Solutions
Overview of DCM-27W2P-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM-27W2P-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-27W2P-A191-K87
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: DCM-27W2P-A191-K87) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$15.1760 / $29.2500 | Buy Now |
DISTI #
CAN DCM27W2PA191K
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: CAN DCM27W2PA191K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2113 Factory Stock |
|
RFQ | |
DISTI #
965-121073-6525
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$24.6100 | Order Now |
DISTI #
74746711
|
RS | D Sub,121551-0190 | ITT Cannon DCM-27W2P-A191-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2100 | RFQ |
DISTI #
ITTDCM-27W2P-A191-K87
|
Heilind Electronics | DCM-27W2P-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0700 / $41.5900 | Buy Now |
DISTI #
DCM-27W2P-A191-K87
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: DCM-27W2P-A191-K87) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$15.1760 / $29.2500 | Buy Now |
DISTI #
CAN DCM27W2PA191K
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: CAN DCM27W2PA191K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2113 Factory Stock |
|
RFQ | |
DISTI #
DCM-27W2P-A191-K87
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: DCM-27W2P-A191-K87) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$15.1760 / $29.2500 | Buy Now |
DISTI #
CAN DCM27W2PA191K
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot Thru-Hole - Bulk (Alt: CAN DCM27W2PA191K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2113 Factory Stock |
|
RFQ |
Part Details for DCM-27W2P-A191-K87
DCM-27W2P-A191-K87 CAD Models
DCM-27W2P-A191-K87 Part Data Attributes
|
DCM-27W2P-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-27W2P-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |