Part Details for DCM17W5PK127 by ITT Interconnect Solutions
Overview of DCM17W5PK127 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM17W5PK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-17W5P-K127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: DCM-17W5P-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$10.8500 / $20.9160 | Buy Now |
DISTI #
CAN DCM17W5PK127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN DCM17W5PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70795254
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCM17W5PK127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5500 / $15.8100 | RFQ |
DISTI #
CAN DCM17W5PK127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN DCM17W5PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCM-17W5P-K127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: DCM-17W5P-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$10.8500 / $20.9160 | Buy Now |
DISTI #
DCM-17W5P-K127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: DCM-17W5P-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$10.8500 / $20.9160 | Buy Now |
DISTI #
CAN DCM17W5PK127
|
Avnet Americas | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN DCM17W5PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DCM17W5PK127
DCM17W5PK127 CAD Models
DCM17W5PK127 Part Data Attributes
|
DCM17W5PK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM17W5PK127
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM17W5PK127
This table gives cross-reference parts and alternative options found for DCM17W5PK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM17W5PK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC17X5PJK127 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCM17W5PK127 vs DCMC17X5PJK127 |