Part Details for DCM17W5PNM by ITT Interconnect Solutions
Overview of DCM17W5PNM by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM17W5PNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCM17W5PNM
|
Avnet Americas | COMBO 17W5M SOD G50 CAD NM - Bulk (Alt: CAN DCM17W5PNM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DCM17W5PNM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W5M SOD G50 CAD NM | 0 |
|
$74.1900 / $92.0600 | Order Now |
DISTI #
CAN DCM17W5PNM
|
Avnet Americas | COMBO 17W5M SOD G50 CAD NM - Bulk (Alt: CAN DCM17W5PNM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCM17W5PNM
|
Avnet Americas | COMBO 17W5M SOD G50 CAD NM - Bulk (Alt: CAN DCM17W5PNM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCM17W5PNM
DCM17W5PNM CAD Models
DCM17W5PNM Part Data Attributes
|
DCM17W5PNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM17W5PNM
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: DM53745-28; DM53745-27; DM53745-25; DM53745-72; DM53745-77 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for DCM17W5PNM
This table gives cross-reference parts and alternative options found for DCM17W5PNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM17W5PNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP17C5PVK87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM17W5PNM vs DCMP17C5PVK87 |
DCM-17P5P-1AHN-A190-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM17W5PNM vs DCM-17P5P-1AHN-A190-K87-146 |
DCM-17P5P-1AWN-A191-K87-146 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM17W5PNM vs DCM-17P5P-1AWN-A191-K87-146 |
DCME17W5PNMBTFR163 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM17W5PNM vs DCME17W5PNMBTFR163 |
DCMMP17X5PJ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM17W5PNM vs DCMMP17X5PJ |
DEMY-17W5PE | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM17W5PNM vs DEMY-17W5PE |
DCMY17W5PNMB | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM17W5PNM vs DCMY17W5PNMB |
DEMME-17W5PZ | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM17W5PNM vs DEMME-17W5PZ |
DCM-17P5P-1A7N-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM17W5PNM vs DCM-17P5P-1A7N-A191-K87 |
DBME-17W5PX | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM17W5PNM vs DBME-17W5PX |