Part Details for DCM222K26Y5PL6FL5A0 by SHM
Overview of DCM222K26Y5PL6FL5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM222K26Y5PL6FL5A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 2.2nF Y5P 500V PluginP5mm Ceramic Disc Capacitors ROHS | 1720 |
|
$0.0130 / $0.0268 | Buy Now |