Part Details for DCM742T200DF2B by Cornell Dubilier Electronics Inc
Overview of DCM742T200DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM742T200DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5392
|
Newark | Aluminum Electrolytic Capacitor 7400Uf, 200V, +50%,-10%, Screw, Capacitance:7400Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier DCM742T200DF2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$62.3200 / $73.8500 | Buy Now |
DISTI #
338-4044-ND
|
DigiKey | CAP ALUM 7400UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$58.7927 / $73.2000 | Buy Now |
DISTI #
598-DCM200V7400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200V 7400uF RoHS: Compliant | 10 |
|
$57.4800 / $70.9000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 7400uF 200V -10% to 50% (3 X 5.63mm) Screw Terminal 0.032 Ohm 10700mA 85°C |
49 In Stock |
|
$43.7200 / $79.7400 | Buy Now |
DISTI #
26630966
|
Verical | Cap Aluminum Lytic 7400uF 200V -10% to 50%( 3 X 5.63mm) Bracket Mount Screw Terminal 0.032 Ohm 10700mA 1000h 85°C Min Qty: 6 Package Multiple: 6 | Americas - 84 |
|
$46.4744 / $64.7143 | Buy Now |
DISTI #
60267134
|
Verical | Cap Aluminum Lytic 7400uF 200V -10% to 50%( 3 X 5.63mm) Bracket Mount Screw Terminal 0.032 Ohm 10700mA 1000h 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 23 |
|
$81.3763 / $100.0502 | Buy Now |
DISTI #
DCM742T200DF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 200V 7400uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$56.7000 / $70.1800 | Buy Now |
DISTI #
DCM742T200DF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 6 | 0 |
|
$43.3400 / $59.7100 | Buy Now |
DISTI #
2361757
|
element14 Asia-Pacific | CAP, 7400F, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$63.3302 / $75.0443 | Buy Now |
DISTI #
2361757
|
Farnell | CAP, 7400F, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 5 |
|
$59.7322 / $81.5100 | Buy Now |
Part Details for DCM742T200DF2B
DCM742T200DF2B CAD Models
DCM742T200DF2B Part Data Attributes:
|
DCM742T200DF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM742T200DF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 7400uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 7400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 7.4 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 14200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |