Part Details for DCMA-62S-NMK52 by ITT Interconnect Solutions
Overview of DCMA-62S-NMK52 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMA-62S-NMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMA-62S-NM-K52
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: DCMA-62S-NM-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMA-62S-NMK52
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: DCMA-62S-NMK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$186.2250 / $535.0755 | Buy Now |
DISTI #
74751385
|
RS | D Sub,051520-0063 | ITT Cannon DCMA-62S-NMK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$413.1900 | RFQ |
DISTI #
ITTDCMA-62S-NMK52
|
Heilind Electronics | DCMA-62S-NMK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.7700 / $1,034.5500 | Buy Now |
DISTI #
DCMA-62S-NM-K52
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: DCMA-62S-NM-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMA-62S-NMK52
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: DCMA-62S-NMK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$186.2250 / $535.0755 | Buy Now |
DISTI #
ITTDCMA-62S-NMK52
|
Interstate Connecting Components | DCMA-62S-NMK52 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$361.7700 / $1,034.5500 | Buy Now |
Part Details for DCMA-62S-NMK52
DCMA-62S-NMK52 CAD Models
DCMA-62S-NMK52 Part Data Attributes:
|
DCMA-62S-NMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMA-62S-NMK52
ITT Interconnect Solutions
CONN DSUB HD RCPT 62POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |