Part Details for DCMC143U075AC2B by Cornell Dubilier Electronics Inc
Overview of DCMC143U075AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC143U075AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0139
|
Newark | Aluminum Electrolytic Capacitor 14000Uf, 75V, +75, -10%, Screw, Capacitance:14000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0305Ohmrohs Compliant: Yes |Cornell Dubilier DCMC143U075AC2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $16.4000 | Buy Now |
DISTI #
DCMC143U075AC2B-ND
|
DigiKey | CAP ALUM 14000UF 75V SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5255 / $17.3300 | Buy Now |
DISTI #
598-DCMC143U075AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 14000uF 75V -10%+75% RoHS: Compliant | 32 |
|
$12.1100 / $17.0500 | Buy Now |
|
Onlinecomponents.com | ALUM-SCREW TERMINAL RoHS: Compliant |
8 In Stock |
|
$10.9900 / $14.1700 | Buy Now |
DISTI #
62813487
|
Verical | Cap Aluminum Lytic 14000uF 75V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.03 Ohm 8100mA 2000h 85°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2230 | Americas - 5 |
|
$18.2603 | Buy Now |
DISTI #
DCMC143U075AC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 14000uF 75V -10%+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5300 / $14.8600 | Buy Now |
DISTI #
DCMC143U075AC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$11.3100 | Buy Now |
|
Master Electronics | ALUM-SCREW TERMINAL RoHS: Compliant |
8 In Stock |
|
$10.9900 / $14.1700 | Buy Now |
Part Details for DCMC143U075AC2B
DCMC143U075AC2B CAD Models
DCMC143U075AC2B Part Data Attributes
|
DCMC143U075AC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC143U075AC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 14000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 14000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.535 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30.5 mΩ | |
Leakage Current | 6 mA | |
Length | 105.537 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC143U075AC2B
This table gives cross-reference parts and alternative options found for DCMC143U075AC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC143U075AC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC143U075AC1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 14000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC143U075AC2B vs DCMC143U075AC1BS |
DCMC143U075AC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 14000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC143U075AC2B vs DCMC143U075AC2BS |