Part Details for DCMC302T450DJ2B by Cornell Dubilier Electronics Inc
Overview of DCMC302T450DJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC302T450DJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0304
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC302T450DJ2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5700 / $32.9000 | Buy Now |
DISTI #
DCMC302T450DJ2B-ND
|
DigiKey | CAP ALUM 3000UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$31.7398 / $42.4100 | Buy Now |
DISTI #
598-DCMC302T450DJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3000uF 450V RoHS: Compliant | 0 |
|
$30.0400 / $41.1400 | Order Now |
DISTI #
70190421
|
RS | Capacitor, Alum Electrolytic,3000 uF,-10,+50%,450 VDC, Screw Terminal,3x3.625in | Cornell-Dubilier DCMC302T450DJ2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$40.5100 / $45.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0700 / $41.0700 | Buy Now |
DISTI #
DCMC302T450DJ2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 3000uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.2300 / $32.5700 | Buy Now |
Part Details for DCMC302T450DJ2B
DCMC302T450DJ2B CAD Models
DCMC302T450DJ2B Part Data Attributes
|
DCMC302T450DJ2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC302T450DJ2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52.2 mΩ | |
Leakage Current | 6 mA | |
Length | 92.837 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC302T450DJ2B
This table gives cross-reference parts and alternative options found for DCMC302T450DJ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC302T450DJ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC302T450DJ1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC302T450DJ2B vs DCMC302T450DJ1B |