Part Details for DCME17W5PK127 by ITT Interconnect Solutions
Overview of DCME17W5PK127 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DCME17W5PK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9020
|
Newark | D Sub |Itt Cannon DCME17W5PK127 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $24.4000 | Buy Now |
DISTI #
70795924
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCME17W5PK127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7600 / $19.7000 | RFQ |
Part Details for DCME17W5PK127
DCME17W5PK127 CAD Models
DCME17W5PK127 Part Data Attributes
|
DCME17W5PK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME17W5PK127
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |