Part Details for DCMM-27W2P-A101 by ITT Interconnect Solutions
Overview of DCMM-27W2P-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMM-27W2P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-27W2P-A101
|
Avnet Americas | COMBO 27W2M SOD G50 CAD - Bulk (Alt: DCMM-27W2P-A101) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$20.1460 / $38.8260 | Buy Now |
DISTI #
74750755
|
RS | D Sub,051525-0181 | ITT Cannon DCMM-27W2P-A101 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8100 | RFQ |
DISTI #
ITTDCMM-27W2P-A101
|
Heilind Electronics | DCMM-27W2P-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.6300 / $72.1900 | Buy Now | |
DISTI #
DCMM-27W2P-A101
|
Avnet Americas | COMBO 27W2M SOD G50 CAD - Bulk (Alt: DCMM-27W2P-A101) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$20.1460 / $38.8260 | Buy Now |
DISTI #
DCMM-27W2P-A101
|
Avnet Americas | COMBO 27W2M SOD G50 CAD - Bulk (Alt: DCMM-27W2P-A101) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$20.1460 / $38.8260 | Buy Now |
DISTI #
ITTDCMM-27W2P-A101
|
Interstate Connecting Components | DCMM-27W2P-A101 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.6300 / $72.1900 | Buy Now |
Part Details for DCMM-27W2P-A101
DCMM-27W2P-A101 CAD Models
DCMM-27W2P-A101 Part Data Attributes
|
DCMM-27W2P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-27W2P-A101
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |