Part Details for DCMM17W5P by ITT Interconnect Solutions
Overview of DCMM17W5P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMM17W5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9091
|
Newark | D Sub |Itt Cannon DCMM17W5P Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $22.7200 | Buy Now |
DISTI #
DCMM17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMM17W5P) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DCMM17W5P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W5 M SOD G50 ZINC RoHS: Not Compliant | 127 |
|
$18.1800 / $24.8700 | Buy Now |
DISTI #
70796043
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCMM17W5P RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6700 / $18.1200 | RFQ |
DISTI #
DCMM17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMM17W5P) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMM17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMM17W5P) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ |
Part Details for DCMM17W5P
DCMM17W5P CAD Models
DCMM17W5P Part Data Attributes
|
DCMM17W5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM17W5P
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |