Part Details for DCMMY-17W5P-A101 by ITT Interconnect Solutions
Overview of DCMMY-17W5P-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMMY-17W5P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMMY17W5P-A101
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMMY-17W5P-A101
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DCMMY-17W5P-A101) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$17.5280 / $33.7860 | Buy Now |
DISTI #
CAN DCMMY17W5PA10
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: CAN DCMMY17W5PA10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750772
|
RS | D Sub,051526-0022 | ITT Cannon DCMMY-17W5P-A101 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8200 | RFQ |
DISTI #
ITTDCMMY-17W5P-A101
|
Heilind Electronics | DCMMY-17W5P-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector |
14 In Stock |
|
$18.1600 / $31.0000 | Buy Now |
DISTI #
DCMMY17W5P-A101
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMMY-17W5P-A101
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DCMMY-17W5P-A101) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$17.5280 / $33.7860 | Buy Now |
DISTI #
CAN DCMMY17W5PA10
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: CAN DCMMY17W5PA10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMMY17W5P-A101
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCMMY-17W5P-A101
DCMMY-17W5P-A101 CAD Models
DCMMY-17W5P-A101 Part Data Attributes
|
DCMMY-17W5P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMY-17W5P-A101
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |