Part Details for DCMMY17W5P by ITT Interconnect Solutions
Overview of DCMMY17W5P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMMY17W5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMMY17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796321
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCMMY17W5P RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7400 / $22.1700 | RFQ |
DISTI #
DCMMY17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMMY17W5P
|
Avnet Americas | Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DCMMY17W5P) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2485752
|
Farnell | D-SUB COMB CONNECTOR, PLUG, DC-17W5 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 151 |
|
$49.0903 / $55.5466 | Buy Now |
Part Details for DCMMY17W5P
DCMMY17W5P CAD Models
DCMMY17W5P Part Data Attributes
|
DCMMY17W5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMY17W5P
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |