Part Details for DCMMZ25H3SN by ITT Interconnect Solutions
Overview of DCMMZ25H3SN by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DCMMZ25H3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMMZ25H3SN
|
Avnet Americas | COMBO 25W3F PCB STR Z G50 H ZI - Bulk (Alt: CAN DCMMZ25H3SN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DCMMZ25H3SN
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 25W3F PCB STR Z G50 H ZI | 0 |
|
$66.7800 / $82.8600 | Order Now |
Part Details for DCMMZ25H3SN
DCMMZ25H3SN CAD Models
DCMMZ25H3SN Part Data Attributes
|
DCMMZ25H3SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMZ25H3SN
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMMZ25H3SN
This table gives cross-reference parts and alternative options found for DCMMZ25H3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMMZ25H3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC25W3SMP2SV4RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMZ25H3SN vs L177TWC25W3SMP2SV4RRM6 |
L177TWC25W3SHP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMZ25H3SN vs L177TWC25W3SHP3SV4FRM6 |
DCL25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMMZ25H3SN vs DCL25W3S543G00LF |
DCML25W3S443 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DCMMZ25H3SN vs DCML25W3S443 |
DCV25W3S543A00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMMZ25H3SN vs DCV25W3S543A00LF |
DDM-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMZ25H3SN vs DDM-25W3S |
L177TWC25W3SRM84 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMZ25H3SN vs L177TWC25W3SRM84 |
DEME-25W3SBT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMZ25H3SN vs DEME-25W3SBT |
DCM-25P3S-1AGN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMMZ25H3SN vs DCM-25P3S-1AGN-A190-A197 |
DCM25W3SNMB1B7NFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMMZ25H3SN vs DCM25W3SNMB1B7NFR163 |