Part Details for DCMY-27W2S-A197 by ITT Interconnect Solutions
Overview of DCMY-27W2S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DCMY-27W2S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMY-27W2S-A197
|
Avnet Americas | Combination Layout D Sub Connector, D*M, DC-27W2, Receptacle, 27 Contacts, 25 Signal, 2 Power - Bulk (Alt: DCMY-27W2S-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$17.3460 / $33.4440 | Buy Now |
DISTI #
965-DCMY-27W2S-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$28.1400 | Order Now |
DISTI #
74745088
|
RS | D Sub,053514-2362 | ITT Cannon DCMY-27W2S-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5400 | RFQ |
DISTI #
ITTDCMY-27W2S-A197
|
Heilind Electronics | DCMY-27W2S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 282 Factory Stock |
|
$22.9400 / $47.5500 | Buy Now |
DISTI #
DCMY-27W2S-A197
|
Avnet Americas | Combination Layout D Sub Connector, D*M, DC-27W2, Receptacle, 27 Contacts, 25 Signal, 2 Power - Bulk (Alt: DCMY-27W2S-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$17.3460 / $33.4440 | Buy Now |
DISTI #
ITTDCMY-27W2S-A197
|
Interstate Connecting Components | DCMY-27W2S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 282 Factory Stock |
|
$22.9400 / $47.5500 | Buy Now |
Part Details for DCMY-27W2S-A197
DCMY-27W2S-A197 CAD Models
DCMY-27W2S-A197 Part Data Attributes:
|
DCMY-27W2S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY-27W2S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 27POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DCMY-27W2S-A197
This table gives cross-reference parts and alternative options found for DCMY-27W2S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY-27W2S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME27W2S-NMB-K52 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMY-27W2S-A197 vs DCME27W2S-NMB-K52 |
DCME27W2SK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMY-27W2S-A197 vs DCME27W2SK126 |