Part Details for DCMY17W5PK87 by ITT Interconnect Solutions
Overview of DCMY17W5PK87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DCMY17W5PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMY-17W5P-K87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: DCMY-17W5P-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$11.9700 / $23.0580 | Buy Now |
DISTI #
CAN DCMY17W5PK87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: CAN DCMY17W5PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796858
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCMY17W5PK87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8200 / $18.5200 | RFQ |
DISTI #
CAN DCMY17W5PK87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: CAN DCMY17W5PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMY-17W5P-K87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: DCMY-17W5P-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$11.9700 / $23.0580 | Buy Now |
DISTI #
DCMY-17W5P-K87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: DCMY-17W5P-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$11.9700 / $23.0580 | Buy Now |
DISTI #
CAN DCMY17W5PK87
|
Avnet Americas | Conn D-Subminiature PIN 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: CAN DCMY17W5PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2485833
|
Farnell | D-SUB COMB CONNECTOR, PLUG, DC-17W5 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 151 |
|
$30.1335 / $34.1047 | Buy Now |
Part Details for DCMY17W5PK87
DCMY17W5PK87 CAD Models
DCMY17W5PK87 Part Data Attributes
|
DCMY17W5PK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY17W5PK87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DCMY17W5PK87
This table gives cross-reference parts and alternative options found for DCMY17W5PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY17W5PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME17W5PK127 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCMY17W5PK87 vs DCME17W5PK127 |