Part Details for DCP-CN5 by Metcal
Overview of DCP-CN5 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP-CN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T6908
|
Newark | Tip, Desoldering, 420C, 1.27Mm, For Use With:Metcal Mfr-1100, Mfr-2200, Mfr-1300 Mfr-Dsi, Mfr-Dsx Solder Systems, Mfr-Uk5 Upgrade-Kit, Mfr-H5-Ds Desolder Gun, Tip/Nozzle Style:Standard, Tip/Nozzle Width:2.65Mm, Tip/Nozzle Rohs Compliant: Yes |Metcal DCP-CN5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$28.1400 | Buy Now |
DISTI #
68K3237
|
Newark | Tip, Desolder, For Use With:Mfr-Dsx, Mfr-Dsi, Mfr-Sdx, Mfr-Sdi Desoldering Stations, Tip/Nozzle Style:Standard, Tip/Nozzle Width:1.31Mm, Tip/Nozzle Length:5.54Mm, Product Range:- Rohs Compliant: Yes |Metcal DCP-CN5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1600 | Buy Now |
DISTI #
5358-DCP-CN5-ND
|
DigiKey | DCP DESOLDERING TIP, STANDARD LE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$41.9768 / $48.4300 | Buy Now |
DISTI #
745-DCP-CN5
|
Mouser Electronics | Soldering Irons Tip Desolder ID 1.28mm (0.052in) RoHS: Compliant | 3 |
|
$43.2000 | Buy Now |
DISTI #
DCP-CN5
|
TME | Tip: for desoldering irons, 1.27x2.64mm, 471°C Min Qty: 1 | 0 |
|
$39.1900 / $40.6200 | RFQ |
DISTI #
551SO8056
|
Techni-Tool, Inc. | Metcal DCP-CN5 OK Intl Desoldering Tip DCP Series .05" ID (1.27mm) | 7 |
|
$43.2000 | Buy Now |
DISTI #
551SO8056
|
TestEquity LLC | Metcal DCP-CN5 OK Intl Desoldering Tip DCP Series .05" ID (1.27mm) | 7 |
|
$43.2000 | Buy Now |