Part Details for DCP-HD19T-F by Switchcraft Conxall
Overview of DCP-HD19T-F by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP-HD19T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1405
|
Newark | Old Pn: Dcp-Hdmit-F, *hdmi-Style Feed-Thru Panel Connector-Threaded |Switchcraft/conxall DCP-HD19T-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $33.1400 | Buy Now |
DISTI #
468-DCP-HD19T-F-ND
|
DigiKey | ADAPTER HD19 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8348 / $29.4800 | Buy Now |
DISTI #
502-DCP-HD19T-F
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI PNL ASSY,FD THRU,THREADED RoHS: Compliant | 67 |
|
$24.4100 / $30.1000 | Buy Now |
DISTI #
74979730
|
RS | Conn Receptacle HDMI Copper Gold Plated Threaded Feed-Thru Panel | Conxall DCP-HD19T-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$30.1000 | Buy Now |
|
Onlinecomponents.com | Conn Receptacle HDMI Copper Gold Plated Threaded Feed-Thru Panel | Conxall DCP-HD19T-F RoHS: Compliant |
91 In Stock |
|
$19.0300 / $30.0700 | Buy Now |
DISTI #
66747719
|
Verical | Panel Mount HDMI Connector Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 88 |
|
$27.9424 / $37.7290 | Buy Now |
DISTI #
DCPHD19TF
|
TTI | HDMI, Displayport & DVI Connectors HDMI PNL ASSY,FD THRU,THREADED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 15 In Stock |
|
$19.8000 / $30.0500 | Buy Now |
DISTI #
DCP-HDMIT-F
|
TME | Adapter, socket, HDMI socket-front,HDMI socket-back, Data-Con-X Min Qty: 1 | 35 |
|
$28.4700 / $32.5400 | Buy Now |
DISTI #
DCP-HD19T-F
|
Avnet Abacus | Conn Audio Video Adaptor 19POS Circular HDMI Type A to 19POS HDMI Type A Plug-Plug ST Bulk (Alt: DCP-HD19T-F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Receptacle HDMI Copper Gold Plated Threaded Feed-Thru Panel | Conxall DCP-HD19T-F RoHS: Compliant |
91 In Stock |
|
$19.0300 / $30.0700 | Buy Now |
Part Details for DCP-HD19T-F
DCP-HD19T-F CAD Models
DCP-HD19T-F Part Data Attributes:
|
DCP-HD19T-F
Switchcraft Conxall
Buy Now
|
Compare Parts:
DCP-HD19T-F
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |