Part Details for DCP-USBCB-SC by Switchcraft Conxall
Overview of DCP-USBCB-SC by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP-USBCB-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6615
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, Panel, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Panel Mount, Orientation:Vertical, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall DCP-USBCB-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$13.9200 / $16.0700 | Buy Now |
DISTI #
SC2114-ND
|
DigiKey | CONN RCPT USB2.0 MIC AB PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
744 In Stock |
|
$15.0742 / $21.1000 | Buy Now |
DISTI #
502-DCP-USBCB-SC
|
Mouser Electronics | USB Connectors PANEL MNT RCPT USB MICRO-B TO SODR HOLE RoHS: Compliant | 357 |
|
$13.4700 / $18.2100 | Buy Now |
DISTI #
70370807
|
RS | Conn. Data USB Recept. IP67 Panel Mnt. Micro-B to Solder Holes Data-Con-X | Conxall DCP-USBCB-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 76 |
|
$12.9800 / $18.0300 | Buy Now |
|
Onlinecomponents.com | Conn Micro USB PL 5 POS Crimp ST Panel Mount 1 Port RoHS: Compliant |
100 In Stock |
|
$10.3900 / $17.6200 | Buy Now |
DISTI #
66719848
|
Verical | Conn Micro USB Type C RCP 5 POS Solder Cup ST Panel Mount 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 97 |
|
$17.6416 / $21.7263 | Buy Now |
DISTI #
DCPUSBCBSC
|
TTI | USB Connectors DATA CON-X USB CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 361 In Stock |
|
$11.3000 / $17.8700 | Buy Now |
DISTI #
DCP-USBCB-SC
|
TME | Socket, USB B micro, Data-Con-X, soldering, USB 2.0, IP67,IP68 Min Qty: 1 | 23 |
|
$18.1000 / $23.4000 | Buy Now |
DISTI #
DCP-USBCB-SC
|
Avnet Abacus | Conn Micro USB Type AB RCP 5 POS ST Panel Mount Single Port (Alt: DCP-USBCB-SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2784166
|
element14 Asia-Pacific | MICRO USB, 2.0 TYPE AB, RCPT, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$13.8948 / $18.8562 | Buy Now |
Part Details for DCP-USBCB-SC
DCP-USBCB-SC CAD Models
DCP-USBCB-SC Part Data Attributes:
|
DCP-USBCB-SC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DCP-USBCB-SC
Switchcraft Conxall
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |