-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2180
|
Newark | Ic, Dc/Dc Converter, 1W, Smd, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:14Pins, Output Current:83Ma, Output Voltage Nom.:12V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010512BP-U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$16.8800 / $20.1800 | Buy Now |
DISTI #
DCP010512BP-U-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1724 In Stock |
|
$11.4207 / $13.9600 | Buy Now |
DISTI #
595-DCP010512BP-U
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 159 |
|
$11.9800 / $14.9500 | Buy Now |
DISTI #
J56:1989_00129990
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SOP Tube Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2334 | Europe - 22725 |
|
$11.3910 / $13.2150 | Buy Now |
DISTI #
V99:2348_07253850
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1806 | Americas - 1 |
|
$11.7710 / $14.5620 | Buy Now |
DISTI #
46912287
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 1 |
|
$11.7710 / $14.5620 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, +12V, 14 Pin, DIP | 93 |
|
$9.5090 / $11.5650 | Buy Now |
|
Ameya Holding Limited | DC/DC CONV. 1 WATT | 15140 |
|
RFQ | |
DISTI #
SMC-DCP010512BP-U
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP010512BP-U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010512BP-U
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 38% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
This table gives cross-reference parts and alternative options found for DCP010512BP-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010512BP-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010512P-U/700 | 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, GULLWING, PLASTIC, DIP-14/7 | Texas Instruments | DCP010512BP-U vs DCP010512P-U/700 |