-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3894
|
Newark | Ic, Isolated Dc/Dc Converter, Sop-12, Dc/Dc Converter Type:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:28Pins, Output Current:286Ma, Output Voltage Nom.:7V, rohs Compliant: Yes |TEXAS INSTRUMENTS DCP020507U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$16.4900 / $19.7200 | Buy Now |
DISTI #
DCP020507U-ND
|
DigiKey | DC DC CONVERTER 7V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1250 In Stock |
|
$11.1589 / $13.6400 | Buy Now |
DISTI #
595-DCP020507U
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter RoHS: Compliant | 447 |
|
$11.6400 / $14.2400 | Buy Now |
|
Ameya Holding Limited | DC/DC CONV, 2 WATT | 14326 |
|
RFQ | |
DISTI #
SMC-DCP020507U
|
Sensible Micro Corporation | Dc Dc Converter 7V 2W RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 80 |
|
$36.2337 / $38.9903 | RFQ |
|
Chip1Cloud | IC REG ISOLATED 7V 286MA 12SOP | 4876 |
|
RFQ | |
DISTI #
3123105
|
element14 Asia-Pacific | IC, ISOLATED DC/DC CONVERTER, SOP-12 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$20.7652 | Buy Now |
DISTI #
3123105
|
Farnell | IC, ISOLATED DC/DC CONVERTER, SOP-12 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 11 |
|
$16.0384 | Buy Now |
|
Win Source Electronics | IC REG ISOLATED 7V 286MA 12SOP | 9311 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP020507U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP020507U
Texas Instruments
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-28/12 | |
Pin Count | 28/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Regulation-Max | 25% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.286 A | |
Output Voltage-Max | 7.35 V | |
Output Voltage-Min | 6.65 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DCP020507U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP020507U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP020507U | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, PLASTIC, SOP-28/12 | Burr-Brown Corp | DCP020507U vs DCP020507U |
DCP020507U/1K | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCP020507U vs DCP020507U/1K |