Part Details for DCSP-SR by Japan Aviation Electronics Industry Limited
Overview of DCSP-SR by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSP-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCSP-SR-ND
|
DigiKey | DSUB STRAIN RELIEF Min Qty: 340 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4201 | Buy Now |
Part Details for DCSP-SR
DCSP-SR CAD Models
DCSP-SR Part Data Attributes
|
DCSP-SR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DCSP-SR
Japan Aviation Electronics Industry Limited
Connector Accessory, Strain Relief, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |