Part Details for DCU2-0509E by Halo Electronics Inc
Overview of DCU2-0509E by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DCU2-0509E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCU2-0509E
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.25A 2W 8-Pin DIP - Rail/Tube (Alt: DCU2-0509E) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 195 |
|
RFQ | ||
DISTI #
DCU2-0509E
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.25A 2W 8-Pin DIP - Rail/Tube (Alt: DCU2-0509E) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
DCU2-0509E
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.25A 2W 8-Pin DIP - Rail/Tube (Alt: DCU2-0509E) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
RFQ |
Part Details for DCU2-0509E
DCU2-0509E CAD Models
DCU2-0509E Part Data Attributes:
|
DCU2-0509E
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCU2-0509E
Halo Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | DIP, DIP8/24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 32.766 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.065 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |