Part Details for DD-12RFFC-RC7B30 by Amphenol LTW Technology
Overview of DD-12RFFC-RC7B30 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-12RFFC-RC7B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0023
|
Newark | Rbl, Large Size, 5A, 12 Pins, Receptacle With Wires, Crimp, Circular Rohs Compliant: Yes |Amphenol Ltw DD-12RFFC-RC7B30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $18.1500 | Buy Now |
DISTI #
DD-12RFFC-RC7B30-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 0.98' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6020 | Buy Now |
DISTI #
71378553
|
RS | Connector, RBLLARGEPANEL RBL 12 F CONN F PIN | Amphenol LTW Technology DD-12RFFC-RC7B30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1000 | RFQ |
DISTI #
LTWDD-12RFFC-RC7B30
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 12 PINS, F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6100 / $19.8400 | Buy Now |
DISTI #
LTWDD-12RFFC-RC7B30
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 12 PINS, F, F, CRIMP, RBL | 0 |
|
Buy Now |