Part Details for DD-12RFFS-RC8C10 by Amphenol LTW Technology
Overview of DD-12RFFS-RC8C10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-12RFFS-RC8C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6194
|
Newark | Rbl, Large Size, 5A, 12 Pins, Receptacle With Wires, Solder, Circular Rohs Compliant: Yes |Amphenol Ltw DD-12RFFS-RC8C10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.4000 | Buy Now |
DISTI #
1754-DD-12RFFS-RC8C10-ND
|
DigiKey | RBL, LARGE SIZE, 5A, 12 PINS, RE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8530 | Buy Now |
DISTI #
LTWDD-12RFFS-RC8C10
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 12 PINS, F, F, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1800 / $13.3800 | Buy Now |
DISTI #
LTWDD-12RFFS-RC8C10
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 12 PINS, F, F, SOLDER, RBL | 0 |
|
Buy Now |